Description
+
Res Metal Foil 1225 0.01 Ohm 0.5% 2W ±50ppm/°C Wide Terminal SMD T/R
Search Keywords: FCSL64R010DER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL64R010DER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 MOhm
-
Power Rating:2 W
-
Tolerance:0.5 %
-
Case Size:1225
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.4549
3,000
$0.4362
5,000
$0.4351
8,000
$0.4132
10,000
$0.3967
15,000
$0.3942
25,000
$0.3604
50,000 +
$0.3450
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments