- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL64R005DER
Description
+
Res Metal Foil 1225 0.005 Ohm 0.5% 2Wide Terminal SMD T/R
Search Keywords: FCSL64R005DER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL64R005DER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:5 mOhm
-
Power Rating:2 W
-
Tolerance:0.5 %
-
Case Size:1225
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.5672
3,000
$0.5205
5,000
$0.5192
8,000
$0.5067
10,000
$0.4667
15,000
$0.4605
25,000 +
$0.4210
Click for Quote
Log in
to unlock special pricing