- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL64R002GER
Description
+
Res Metal Foil 1225 0.002 Ohm 2% 2W ±100ppm/°C Wide Terminal SMD T/R
Search Keywords: FCSL64R002GER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL64R002GER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:2 MOhm
-
Power Rating:2 W
-
Tolerance:2 %
-
Case Size:1225
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.5282
3,000
$0.4929
5,000
$0.4765
8,000
$0.4481
10,000
$0.4301
15,000
$0.4179
25,000
$0.3685
50,000 +
$0.3485
Click for Quote
Log in
to unlock special pricing