- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL150R015FER
Description
+
Res Metal Foil 3060 0.015 Ohm 1% 10W ±100ppm/°C Wide Terminal SMD T/R
Search Keywords: FCSL150R015FER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL150R015FER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:15 mOhm
-
Power Rating:10 W
-
Tolerance:1 %
-
Case Size:3060
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$6.01
500
$3.70
750
$2.93
1,000 +
$2.87
Click for Quote
Log in
to unlock special pricing