Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

FCSL110R002GER

Res Metal Foil 2043 0.002 Ohm 2% 5W ±100ppm/°C Wide Terminal SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Foil 2043 0.002 Ohm 2% 5W ±100ppm/°C Wide Terminal SMD T/R
Search Keywords: FCSL110R002GER
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: FCSL110R002GER
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 2 MOhm
Power Rating: 5 W
Tolerance: 2 %
Case Size: 2043
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FCSL110R002GER RoHS compliant?
Yes, FCSL110R002GER is RoHS compliant.
What is the lead time for FCSL110R002GER?
The standard lead time for FCSL110R002GER is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.157
500
$1.135
1,000
$1.123
3,000
$1.112
5,000
$1.109
8,000
$1.107
10,000
$1.002
15,000 +
$0.999
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!