- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL110R001JER
Description
+
Res Metal Foil 2043 0.001 Ohm 5% 5W ±150ppm/°C Wide Terminal SMD T/R
Search Keywords: FCSL110R001JER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL110R001JER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1 MOhm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:2043
-
Temperature Coefficient:±150 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.297
500
$1.239
1,000
$1.186
3,000
$1.137
5,000
$1.107
8,000
$1.087
10,000
$1.000
15,000 +
$0.974
Click for Quote
Log in
to unlock special pricing