- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FC4TR010DER
Description
+
Res Metal Foil 1206 0.01 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Search Keywords: FC4TR010DER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FC4TR010DER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 MOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:0.5 %
-
Case Size:1206
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2879
2,500
$0.2754
5,000
$0.2676
10,000
$0.2603
25,000
$0.2500
50,000 +
$0.2237
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments