- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FC4L64R050FER
Ohmite
FC4L64R050FER
The FC4L64R050FER is a 4-terminal, metal foil current sense resistor with a resistance of 50 mΩ and a power rating of 2W.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The FC4L64R050FER is a 4-terminal, metal foil current sense resistor with a resistance of 50 mΩ and a power rating of 2W.
Search Keywords: FC4L64R050FER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FC4L64R050FER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:50 mOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:1225
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is FC4L64R050FER RoHS compliant?
Yes, FC4L64R050FER is RoHS compliant.
What is the lead time for FC4L64R050FER?
The standard lead time for FC4L64R050FER is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 12/21/26
Minimum Order Quantity:
250
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
250
$0.921
500
$0.903
1,000
$0.884
3,000
$0.824
5,000
$0.777
8,000
$0.767
10,000
$0.744
15,000 +
$0.743
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT