Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

FC4L64R005FER

Res Metal Foil 1225 0.005 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Metal Foil 1225 0.005 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R
Search Keywords: FC4L64R005FER
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: FC4L64R005FER
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 5 mOhm
Power Rating: 2 W
Tolerance: 1 %
Case Size: 1225
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FC4L64R005FER RoHS compliant?
Yes, FC4L64R005FER is RoHS compliant.
What is the lead time for FC4L64R005FER?
The standard lead time for FC4L64R005FER is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,790
Can Ship immediately
On Order:
4,000   can ship 3/25/27
Minimum Order Quantity:
250
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.854
500
$0.838
1,000
$0.824
3,000
$0.820
5,000
$0.817
8,000
$0.815
10,000
$0.813
15,000 +
$0.811
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!