- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FC4L64R002GER
Description
+
Res Metal Foil 1225 0.002 Ohm 2% 2W ±100ppm/°C Wide Terminal SMD T/R
Search Keywords: FC4L64R002GER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FC4L64R002GER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:2 MOhm
-
Power Rating:2 W
-
Tolerance:2 %
-
Case Size:1225
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.953
500
$0.910
1,000
$0.871
3,000
$0.836
5,000
$0.813
8,000
$0.801
10,000
$0.737
15,000 +
$0.735
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments