- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FC4L32R050FER
Description
+
Res Metal Foil 0612 0.05 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R
Search Keywords: FC4L32R050FER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FC4L32R050FER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:50 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:0612
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,003
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.4070
3,000
$0.3903
5,000
$0.3893
8,000
$0.3778
10,000
$0.3627
15,000
$0.3618
25,000
$0.2816
50,000 +
$0.2671
Click for Quote
Log in
to unlock special pricing