- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FC4L32R002GER
Description
+
Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R
Search Keywords: FC4L32R002GER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FC4L32R002GER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:2 MOhm
-
Power Rating:1 W
-
Tolerance:2 %
-
Case Size:0612
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,007
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.4788
3,000
$0.4741
5,000
$0.4539
8,000
$0.4471
10,000
$0.4254
15,000
$0.4243
25,000
$0.4185
50,000 +
$0.4136
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments