- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FC4L110R050FER
Ohmite
FC4L110R050FER
Res Metal Foil 2043 0.05 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Metal Foil 2043 0.05 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R
Search Keywords: FC4L110R050FER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FC4L110R050FER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:50 mOhm
-
Power Rating:5 W
-
Tolerance:1 %
-
Case Size:2043
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is FC4L110R050FER RoHS compliant?
Yes, FC4L110R050FER is RoHS compliant.
What is the lead time for FC4L110R050FER?
The standard lead time for FC4L110R050FER is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
250
$1.84
500
$1.78
1,000
$1.68
3,000
$1.64
5,000
$1.60
8,000
$1.57
10,000
$1.45
15,000 +
$1.44
Click for Quote
Log in
to unlock special pricing