- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FC4L110R025FER
Ohmite
FC4L110R025FER
Res Metal Foil 2043 0.025 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FC4L110R025FER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:25 mOhm
-
Power Rating:5 W
-
Tolerance:1 %
-
Case Size:2043
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel