Available Replacements
ROHs Eşdeğeri
F55J50RE F55J50RE Ohmite
F55J50RE

Ohmite

In Stock: 81

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

F55J50R

Res Wirewound 50 Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 50 Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F55J50R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: F55J50R
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 55 W
Termination Style: Radial Lug
Resistance Value: 50 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F55J50R RoHS compliant?
No, F55J50R is not RoHS compliant.
What is the lead time for F55J50R?
The standard lead time for F55J50R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.34
25
$16.31
50
$15.67
100
$15.24
250
$15.16
500
$15.08
1,000 +
$15.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!