- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- F55J2R0
Description
+
Res Wirewound 2 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F55J2R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:F55J2R0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:55 W
-
Termination Style:Radial Lug
-
Resistance Value:2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$28.04
10
$19.59
25
$18.32
50
$17.92
100
$16.93
250
$15.62
500 +
$14.76
Click for Quote
Log in
to unlock special pricing