- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- F55J10K
Description
+
Res Wirewound 10K Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F55J10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:F55J10K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:55 W
-
Termination Style:Radial Lug
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$18.403
2
$16.730
25
$14.480
100
$13.200
500 +
$13.000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT