Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

F40J50RE

The F40J50RE is a 40W, 50Ω chassis-mount power resistor with a ±5% tolerance and a vitreous enamel coating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The F40J50RE is a 40W, 50Ω chassis-mount power resistor with a ±5% tolerance and a vitreous enamel coating.
Search Keywords: F40J50RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    F40J50RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    40 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    50 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F40J50RE RoHS compliant?
Yes, F40J50RE is RoHS compliant.
What is the lead time for F40J50RE?
The standard lead time for F40J50RE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
On Order:
94   can ship 11/9/26
Minimum Order Quantity:
5
9 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$35.08
10
$27.56
25
$21.13
50
$19.89
100
$18.62
250
$17.92
500 +
$17.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!