Available Replacements
RoHS olmayan eşdeğer
F40J500 F40J500 Ohmite
F40J500

Ohmite

In Stock: 5

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

F40J500E

Res Wirewound 500 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F40J500E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: F40J500E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 40 W
Termination Style: Radial Lug
Resistance Value: 500 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F40J500E RoHS compliant?
Yes, F40J500E is RoHS compliant.
What is the lead time for F40J500E?
The standard lead time for F40J500E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.47
10
$19.59
25
$17.67
50
$16.27
100
$15.40
250
$14.07
500 +
$13.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!