Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

F40J1R5E

Res Wirewound 1.5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1.5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F40J1R5E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: F40J1R5E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 40 W
Termination Style: Radial Lug
Resistance Value: 1.5 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F40J1R5E RoHS compliant?
Yes, F40J1R5E is RoHS compliant.
What is the lead time for F40J1R5E?
The standard lead time for F40J1R5E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$35.08
10
$25.12
25
$21.18
50
$19.16
100
$17.27
250
$15.87
500 +
$15.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!