Available Replacements
ROHs Equivalent
F40J1R5E F40J1R5E Ohmite
F40J1R5E

Ohmite

In Stock: 225

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

F40J1R5

Res Wirewound 1.5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 1.5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F40J1R5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: F40J1R5
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 40 W
Termination Style: Radial Lug
Resistance Value: 1.5 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F40J1R5 RoHS compliant?
No, F40J1R5 is not RoHS compliant.
What is the lead time for F40J1R5?
The standard lead time for F40J1R5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 2/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!