- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- F40J15R
Ohmite
F40J15R
Res Wirewound 15 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:F40J15R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:40 W
-
Termination Style:Radial Lug
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R