Available Replacements
ROHs Equivalent
F40J15KE F40J15KE Ohmite
F40J15KE

Ohmite

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

F40J15K

Res Wirewound 15K Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 15K Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F40J15K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    F40J15K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    40 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    15 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F40J15K RoHS compliant?
No, F40J15K is not RoHS compliant.
What is the lead time for F40J15K?
The standard lead time for F40J15K is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 11/10/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!