Available Replacements
ROHs Equivalent
F30J1R5E F30J1R5E Ohmite
F30J1R5E

Ohmite

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

F30J1R5

Res Wirewound 1.5 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 1.5 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F30J1R5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    F30J1R5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    30 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    1.5 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F30J1R5 RoHS compliant?
No, F30J1R5 is not RoHS compliant.
What is the lead time for F30J1R5?
The standard lead time for F30J1R5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 11/19/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!