Image is representational - see manufacturer specifications

Ohmite

F30J1R0E

Res Wirewound 1 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F30J1R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: F30J1R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 30 W
Termination Style: Radial Lug
Resistance Value: 1 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F30J1R0E RoHS compliant?
Yes, F30J1R0E is RoHS compliant.
What is the lead time for F30J1R0E?
The standard lead time for F30J1R0E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 1/25/27
Minimum Order Quantity:
5
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5 +
$12.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!