- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- F30J10RE
Description
+
Res Wirewound 10 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F30J10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:F30J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:30 W
-
Termination Style:Radial Lug
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$34.22
10
$24.50
25
$20.65
50
$19.44
100
$18.20
250
$17.51
500 +
$17.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT