Available Replacements
비 RoHS 동등품
F20J500 F20J500 Ohmite
F20J500

Ohmite

In Stock: 947

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

F20J500E

Res Wirewound 500 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F20J500E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: F20J500E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 20 W
Termination Style: Radial Lug
Resistance Value: 500 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F20J500E RoHS compliant?
Yes, F20J500E is RoHS compliant.
What is the lead time for F20J500E?
The standard lead time for F20J500E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$23.23
30
$21.33
50
$18.69
100
$18.10
250
$17.18
500
$16.72
1,000 +
$16.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!