Available Replacements
RoHS olmayan eşdeğer
F20J1R0 F20J1R0 Ohmite
F20J1R0

Ohmite

In Stock: 7

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Ohmite

F20J1R0E

Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F20J1R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: F20J1R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 20 W
Termination Style: Radial Lug
Resistance Value: 1 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F20J1R0E RoHS compliant?
Yes, F20J1R0E is RoHS compliant.
What is the lead time for F20J1R0E?
The standard lead time for F20J1R0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.40
30
$11.92
50
$11.89
100
$11.67
250
$11.43
500
$11.29
1,000 +
$11.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!