- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- F20J10RE
Ohmite
F20J10RE
Res Wirewound 10 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 10 Ohm 5% 20W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F20J10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:F20J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:20 W
-
Termination Style:Radial Lug
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is F20J10RE RoHS compliant?
Yes, F20J10RE is RoHS compliant.
What is the lead time for F20J10RE?
The standard lead time for F20J10RE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$16.11
30
$15.11
50
$14.50
100
$14.05
250
$14.01
500
$13.98
1,000 +
$13.94
Click for Quote
Log in
to unlock special pricing