Available Replacements
ROHs Equivalent
F10J2R0E
F10J2R0E

Ohmite

In Stock: 0

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

F10J2R0

Ohmite

Res Wirewound 2 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 2 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F10J2R0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    F10J2R0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    10 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    2 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 8/12/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!