- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- F10J2K0E
Description
+
Wirewound Resistors - Chassis Mount 10watt 2K 5% Stackohm
Search Keywords: F10J2K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:F10J2K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$9.69
30
$9.53
50
$9.31
100
$9.11
250
$8.93
500
$8.82
1,000 +
$8.76
Click for Quote
Log in
to unlock special pricing