- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EY153KE
Description
+
Res Ceramic Composition 15K Ohm 10% 2.5W -1500ppm/°C to -900ppm/°C Conformal Coated AXL
Search Keywords: EY153KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EY153KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:2.5 W
-
Resistance Value:15 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-1500 to -900 ppm/°C
-
Operating Temperature:-40 to 110 °C
-
Packaging:N/A
-
Dimension:46.2 x 9.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Ships today, if you order in
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$2.91
100
$2.88
250
$2.77
500
$2.65
1,000
$2.54
2,500
$2.47
5,000
$2.43
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing