Description
+
Res Ceramic Composition 1.5K Ohm 10% 2.5W -1500ppm/°C to -900ppm/°C Conformal Coated AXL
Search Keywords: EY152KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EY152KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:2.5 W
-
Resistance Value:1.5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-1500 to -900 ppm/°C
-
Operating Temperature:-40 to 110 °C
-
Packaging:N/A
-
Dimension:46.2 x 9.4 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$3.64
100
$3.60
250
$3.56
500
$3.52
1,000
$3.48
2,500
$3.44
5,000
$3.40
7,500 +
$3.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments