- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EVRT170EN1R0JE
Ohmite
EVRT170EN1R0JE
Res Wirewound 1 Ohm 5% 200W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 1 Ohm 5% 200W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: EVRT170EN1R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EVRT170EN1R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:200 W
-
Termination Style:Radial Lug
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is EVRT170EN1R0JE RoHS compliant?
Yes, EVRT170EN1R0JE is RoHS compliant.
What is the lead time for EVRT170EN1R0JE?
The standard lead time for EVRT170EN1R0JE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$42.76
5
$38.15
10
$38.06
25
$27.75
50
$26.56
100
$25.47
250 +
$24.79
Click for Quote
Log in
to unlock special pricing