- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EVRT170EN10RJE
Ohmite
EVRT170EN10RJE
Res Wirewound 10 Ohm 5% 200W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Res Wirewound 10 Ohm 5% 200W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: EVRT170EN10RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EVRT170EN10RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:200 W
-
Termination Style:Radial Lug
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is EVRT170EN10RJE RoHS compliant?
Yes, EVRT170EN10RJE is RoHS compliant.
What is the lead time for EVRT170EN10RJE?
The standard lead time for EVRT170EN10RJE is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
2
$45.49
5
$42.55
10
$41.29
25
$30.09
50
$29.15
100
$28.20
250 +
$26.95
Click for Quote
Log in
to unlock special pricing