- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EVFT170EN4R7JE
Ohmite
EVFT170EN4R7JE
Res Wirewound 4.7 Ohm 5% 160W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 4.7 Ohm 5% 160W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: EVFT170EN4R7JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EVFT170EN4R7JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:160 W
-
Termination Style:Radial Lug
-
Resistance Value:4.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is EVFT170EN4R7JE RoHS compliant?
Yes, EVFT170EN4R7JE is RoHS compliant.
What is the lead time for EVFT170EN4R7JE?
The standard lead time for EVFT170EN4R7JE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$71.17
5
$63.51
10
$61.61
25
$44.23
50
$42.41
100
$41.28
250 +
$40.74
Click for Quote
Log in
to unlock special pricing