- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EVFL252EP47RJE
Description
+
Res Wirewound 47 Ohm 5% 280W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On/Bracket Mount
Search Keywords: EVFL252EP47RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EVFL252EP47RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:280 W
-
Termination Style:Radial Lug
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$102.40
5
$92.16
8
$80.64
10 +
$79.03
Click for Quote
Log in
to unlock special pricing