- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- EBWB-NR0010FET
Description
+
Res 6030 0.001 Ohm 1% 6W ±120ppm/°C Molded SMD Automotive T/R
Search Keywords: EBWBNR0010FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EBWB-NR0010FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:1 MOhm
-
Power Rating:6 W
-
Tolerance:1 %
-
Case Size:6030
-
Temperature Coefficient:±120 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$2.10
1,000
$1.30
1,500
$1.03
2,000 +
$1.01
Click for Quote
Log in
to unlock special pricing