- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- EBWB-MR0005FE
Description
+
Res 6030 0.0005 Ohm 1% 6W ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: EBWBMR0005FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EBWB-MR0005FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Resistance Value:0.5 mOhm
-
Power Rating:6 W
-
Tolerance:1 %
-
Case Size:6030
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.40
100
$1.25
250
$1.22
500
$1.20
1,000
$1.17
2,500
$1.16
5,000
$1.14
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing