- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- EBWB-MR0002FET
Description
+
Res 6030 0.0002 Ohm 1% 7W ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: EBWBMR0002FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EBWB-MR0002FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:0.2 mOhm
-
Power Rating:7 W
-
Tolerance:1 %
-
Case Size:6030
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
250
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.199
500
$1.153
2,000
$1.060
4,000
$1.014
6,000
$0.987
8,000
$0.964
10,000
$0.810
16,000 +
$0.788
Click for Quote
Log in
to unlock special pricing