- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- EBWA-NR0040FE
Description
+
Res 4120 0.004 Ohm 1% 2.5W ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: EBWANR0040FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EBWA-NR0040FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Resistance Value:4 mOhm
-
Power Rating:2.5 W
-
Tolerance:1 %
-
Case Size:4120
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.56
250
$1.27
500
$1.21
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments