Image is representational - see mfr. specs

EBWA-NR0030FET

Ohmite

Res 4120 0.003 Ohm 1% 3W ±100ppm/°C Molded SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res 4120 0.003 Ohm 1% 3W ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: EBWANR0030FET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    EBWA-NR0030FET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Resistance Value:
    3 MOhm
  • Power Rating:
    3 W
  • Tolerance:
    1 %
  • Case Size:
    4120
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 170 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
28 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.716
1,500
$1.056
2,250
$0.836
3,000 +
$0.819
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!