- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- EBWA-NR0020FET
Description
+
Resistors, Current Sense, SMD 4W 0.002 OHM 1% SMD | Ohmite EBWA-NR0020FET
Search Keywords: EBWANR0020FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EBWA-NR0020FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
750
$1.716
1,500
$1.056
2,250
$0.836
3,000 +
$0.819
Click for Quote
Log in
to unlock special pricing