- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- E300K6R3E
Ohmite
E300K6R3E
Res Wirewound 6.3 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | E300K6R3E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Vitreous Enamel |
| Mounting: | Bolt-On |
| Power Rating: | 300 W |
| Termination Style: | Radial Lug |
| Resistance Value: | 6.3 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±400 ppm/°C |
| Military Standard: | N/R |