Available Replacements
ROHs Equivalent
E300K5R0E E300K5R0E Ohmite
E300K5R0E

Ohmite

In Stock: 43

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

E300K5R0

Res Wirewound 5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: E300K5R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: E300K5R0
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 300 W
Termination Style: Radial Lug
Resistance Value: 5 Ohm
Tolerance: 10 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E300K5R0 RoHS compliant?
No, E300K5R0 is not RoHS compliant.
What is the lead time for E300K5R0?
The standard lead time for E300K5R0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.83
5
$53.00
10
$47.24
25
$44.70
50
$43.35
100
$42.26
250 +
$41.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!