Image is representational - see manufacturer specifications

Ohmite

E300K2R5E

The E300K2R5E is a RoHS-compliant, adjustable, vitreous enamel power resistor rated for 300W and 2.5Ω.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The E300K2R5E is a RoHS-compliant, adjustable, vitreous enamel power resistor rated for 300W and 2.5Ω.
Search Keywords: E300K2R5E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: E300K2R5E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 300 W
Termination Style: Radial Lug
Resistance Value: 2.5 Ohm
Tolerance: 10 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E300K2R5E RoHS compliant?
Yes, E300K2R5E is RoHS compliant.
What is the lead time for E300K2R5E?
The standard lead time for E300K2R5E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$37.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!