Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

E300K16RE

Res Wirewound 16 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 16 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: E300K16RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: E300K16RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 300 W
Termination Style: Radial Lug
Resistance Value: 16 Ohm
Tolerance: 10 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E300K16RE RoHS compliant?
Yes, E300K16RE is RoHS compliant.
What is the lead time for E300K16RE?
The standard lead time for E300K16RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.121
3
$60.110
5
$53.630
10
$52.030
25
$49.810
50
$47.760
100
$46.480
250 +
$45.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!