Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

E300K10RE

Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: E300K10RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: E300K10RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 300 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 10 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E300K10RE RoHS compliant?
Yes, E300K10RE is RoHS compliant.
What is the lead time for E300K10RE?
The standard lead time for E300K10RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
On Order:
80   can ship 1/28/27
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.73
5
$67.47
10
$56.30
25
$50.84
50
$47.49
100
$44.64
250 +
$44.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!