- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- D75K7K2
Ohmite
D75K7K2
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -A (+/-) 260ppm/AC - 7.2K Ohms
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -A (+/-) 260ppm/AC - 7.2K Ohms
Search Keywords: D75K7K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:D75K7K2
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:75 W
-
Termination Style:Radial Lug
-
Resistance Value:7.2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is D75K7K2 RoHS compliant?
No, D75K7K2 is not RoHS compliant.
What is the lead time for D75K7K2?
The standard lead time for D75K7K2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2
$61.87
25
$20.63
100
$19.80
250 +
$18.45
Click for Quote
Log in
to unlock special pricing