- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- D75K100KE
Description
+
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -A (+/-) 260ppm/AC - 100K Ohms
Search Keywords: D75K100KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:D75K100KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:75 W
-
Termination Style:Radial Lug
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7
$41.75
13
$33.72
19
$32.30
25 +
$31.66
Click for Quote
Log in
to unlock special pricing